text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC0252B1-000U-G99

Fan 120X120X25mm 24VDC 5W 108.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EEC0252B1-000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 108.2CFM
Noise: 44.5dBA
Voltage Rating: 24V
Rated Power: 5W
RPM: 3100RPM
No of Terminals: 3
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,758.00
USD
Quantity
Unit Price
2
$14.37
4
$14.26
15
$14.07
25
$13.99
50+
$13.79
Product Variant Information section