text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-250-BN

25.00MHz,3.3V,2.0x2.5mm SMD OSC, ±50PPM, -40ºC to +85ºC,Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
ECS Inc. ECS-2033-250-BN - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
11,820
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,480.00
USD
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section