Manufacturer Part #
ECS-270-10-33B-CKM-TR
ECS-33B Series 27 MHz 10 pF ±10 ppm -20°C to +70°C SMT Compact Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-270-10-33B-CKM-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 27MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Drive Level: | 200µW |
| Aging (First Year): | ±1ppm |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount