Manufacturer Part #
AOCJY1-100.000MHZ
AOCJY1 Series 100MHz 20.8 x 13.2 mm 3.3V ±50 ppb Through Hole Crystal Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Package Style:DIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY1-100.000MHZ - Technical Attributes
Attributes Table
| Operating Frequency: | 100MHz |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | 0°C to 50°C |
| Dimension: | L 20.8mm x W 13.2mm x H 8.2mm |
| Package Style: | DIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The AOCJY1 Series 100 MHz 20.8 x 13.2x 8.2 mm 3.3 V ±50 ppb Through Hole Crystal Oscillator
Features:
- 20.8x13.2x8.2 mm Leaded- RoHS Compliant Reflow-able Package
- AT-Cut, High “Q” resonator based design
- Either Sinewave or CMOS RF output
- Available with ±50 ppb over -20°C to +70°C temperature Range
- Tighter Stabilities to ±50.0 ppb over 0°C to +50°C
- Exceptional long-term Aging of ±3 ppm max
- Excellent close-in phase noise
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$94.53
2
$93.16
3
$92.36
4
$91.80
5+
$90.03
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Package Style:
DIP-14
Mounting Method:
Through Hole