text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY4A-10.000MHZ-SW

AOCJY4 Series 10 MHz 36.1 x 27.2 mm 5 V ±2 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY4A-10.000MHZ-SW - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Frequency Stability: ±5ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 50°C
Dimension: L  36.1mm x W  27.2mm x H  13mm
Mounting Method: Through Hole
Features & Applications
The AOCJY4 Series 10 MHz 36.1 x 27.2 mm 5 V ±2 ppb Through Hole Crystal Oscillator

Features:

  • 36.1 x 27.2 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±10 ppb over -40°C to +75°C  temperature Range
  • Tighter Stabilities to ±2.0 ppb over 0°C to +50°C
  • Exceptional long-term Aging of ±3 ppm max
  • Excellent close-in phase noise

Applications:

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking with precision hold-over accuracy
  • WiMax / WLAN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.55
USD
Quantity
Unit Price
1
$136.83
2
$134.83
3
$133.68
4
$132.87
5+
$130.31
Product Variant Information section