text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEMB-8.000MHZ-XY-T

ASEMB Series 8.0000Mhz ±10ppm -40°C ~ 105°C 3.20mm x 2.50mm Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Abracon ASEMB-8.000MHZ-XY-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 5mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,280.00
USD
Quantity
Unit Price
1,000+
$2.28
Product Variant Information section