text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-327SMO-TR

ECS-327SMO Series 32.768 kHz 3.3 V -40°C to 85°C Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-327SMO-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: -140ppm to +30ppm
Supply Voltage: 1.5V to 6V
Supply Current: 15µA
Operating Temp Range: -40°C to +85°C
Dimension: L  6.5mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
4,001
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,580.00
USD
Quantity
Unit Price
2,000+
$2.79
Product Variant Information section