text.skipToContent text.skipToNavigation

Manufacturer Part #

09032966823

96 Position 3 Row 2.54 mm Solder Lug Female Straight DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
HARTING 09032966823 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09032966823 is a 96 position,female, 2.54mm connector with solder lugs.
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.78
USD
Quantity
Unit Price
2
$14.89
5
$14.77
20
$14.58
40
$14.49
100+
$14.28
Product Variant Information section