text.skipToContent text.skipToNavigation

Manufacturer Part #

09033962919

96 Position Male Right Angle 2.54 mm Pitch Solder Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09033962919 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.20
USD
Quantity
Unit Price
20
$6.23
60
$6.17
80
$6.16
200
$6.11
300+
$6.07
Product Variant Information section