text.skipToContent text.skipToNavigation

Manufacturer Part #

09062152811

15 Position Double Row 10.16 mm Female Straight FASTON Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
HARTING 09062152811 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 15
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
20
$10.70
40
$10.63
60
$10.59
80
$10.56
100+
$10.47
Product Variant Information section