text.skipToContent text.skipToNavigation

Manufacturer Part #

5536386-5

"ASSY,PIN,EUROCARD,TYPE B/2,LEA"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 5536386-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 32
No of Rows: 2
Pitch: 2.54
Termination: Solder
Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
560
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,503.20
USD
Quantity
Unit Price
5
$4.80
20
$4.70
40
$4.65
125
$4.57
250+
$4.47
Product Variant Information section