text.skipToContent text.skipToNavigation

Manufacturer Part #

CBF08-S44N0-05BPVC

Sensor Cable, M8, Female, straigth, 4-pos, 5m

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBF08-S44N0-05BPVC - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: No
Color: Black
No of Positions: 4
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
9 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.06
USD
Quantity
Unit Price
3
$9.02
10
$8.93
25
$8.86
75
$8.77
150+
$8.67
Product Variant Information section