text.skipToContent text.skipToNavigation

Référence fabricant

1-794610-1

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-794610-1 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 1-794610-1 is a Micro MATE-N-LOK 3 mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm [.118] centerline.

Typical uses of the Micro MATE-N-LOK 3 mm Connector System include the appliance, instrumentation, industrial machinery, home equipment,and security system industries.

Features:

  • Product Type = Contact
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Termination Method = Crimp
  • Voltage Rating: 250 V
  • Current Rating: 5.0 A max. on 20 AWG wire
  • Contact Resistance: 20 milliohms max. final
  • Dielectric Withstanding Voltage: 1500 VAC
  • Insulation Resistance: 1000 megohms min.
  • Operating Temperature: -40 °C to +105 °C
  • Packaging Method = Loose Piece

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
50 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
50000
Multiples de :
500
Total 
2 670,00 $
USD
Quantité
Prix unitaire
500
$0.0597
2 000
$0.0578
5 000
$0.0565
12 500
$0.0552
20 000+
$0.0534
Product Variant Information section