text.skipToContent text.skipToNavigation

Manufacturer Part #

170366-3

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 170366-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,820.00
USD
Quantity
Unit Price
12,000+
$0.485
Product Variant Information section