text.skipToContent text.skipToNavigation

Manufacturer Part #

794610-1

Micro MATE-N-LOK 24-20 AWG Crimp Snap In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 794610-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Features & Applications

The 794610-1 is a 5 A ,Micro Mate-N-Lok 3 mm Bright Tin  24-20 AWG Socket Contact in a package of Bag.

Features:

  • Contact
  • Contact Type = Socket
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Bright Tin Contact Plating, Mating Area, Material
  • Packaging Method = Loose Piece
  • 5 Ampere Current Rating
  • Crimp Termination Method

 

 

 
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$36.00
USD
Quantity
Unit Price
1,000
$0.036
2,500
$0.0353
10,000
$0.0341
15,000
$0.0338
37,500+
$0.0326
Product Variant Information section