text.skipToContent text.skipToNavigation

Manufacturer Part #

SA3244

6 (5 Power + PE) Position Circular Connector Insert, Female Sockets Screw

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin SA3244 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Screw Terminal
No of Positions: 6
Wire Gauge: AWG 18
Color: Black
Material: Polyamide
Contact Material: Brass
Contact Plating: Nickel
Operating Temp Range: -20°C to +70°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,184.00
USD
Quantity
Unit Price
2
$15.19
5
$15.06
20
$14.87
40
$14.78
100+
$14.56
Product Variant Information section