text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1437719-2

T01-0570-S05-FEMALE REC PANEL-PCB STRT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
TE Connectivity 7-1437719-2 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: PCB Mount Receptacle
No of Positions: 5
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP65
Material: PBT/PA
Voltage Rating: 60V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
150
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,350.50
USD
Quantity
Unit Price
25
$36.11
50+
$35.67
Product Variant Information section