text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-29PE

DEUTSCH HDP20 Series 29 Position Plug Housing for Male Terminals

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2347
Product Specification Section
TE Connectivity HDP26-24-29PE - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 29
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$500.80
USD
Quantity
Unit Price
40
$12.52
80
$12.44
120
$12.40
160+
$12.34