text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6R-6SD(71)

HR30 Series 6 Position Female Contact Circular Waterproof Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR30-6R-6SD(71) - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67
Material: Plastic
Voltage Rating: 100V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
50
$6.32
100
$6.28
150
$6.26
200
$6.25
250+
$6.20
Product Variant Information section