text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M44-203L001

180 Series 44 Position High Density Female Solder Cup Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M44-203L001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
Termination: Female/Socket Solder
Material: Front Metal
Features & Applications

The 180-M44-203L001 is a 44 Position Female Solder Cup D-Subs .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Contacts will accept (28-24) gauge wire
  • Available with 3 clinch-nut options
  • Shell: Steel,Nickel Plating
  • Insulator: Glass-filled,PBT thermoplastic.
  • Machined contacts: Brass,Gold Flash Plated

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$744.50
USD
Quantity
Unit Price
50
$14.89
100+
$14.73
Product Variant Information section