text.skipToContent text.skipToNavigation

Manufacturer Part #

5747843-4

HD20 Series 37 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 5747843-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 4 C
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747843-4 is a part of HD20 Series 37 Position Right Angle Plug Board Mount D-Sub Connector. 

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Insert, 4-40 UNC 
  •  PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 4
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin over Nickel
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • PCB Mount Retention Type = Boardlock(s)
  • Shell Plating = Tin
  • Eyelet Plating = Tin over Copper Flash
  • Contact Base Material = Brass
  • Connector Style = Plug

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
260
Multiple Of:
52
Total
$2,098.20
USD
Quantity
Unit Price
52
$8.22
104
$8.17
156
$8.15
208
$8.13
260+
$8.07
Product Variant Information section