text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 09 LL-WP

9 Pin Male Waterproof D-Sub w/ Solder Cup (Copper Alloy Gold Plated Contacts)

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-DS09LL-WP-R is a 9 Pin Male D-Sub Stamped Solder Cup  waterproof connectors

Materials:

  • Insulator: PBT thermoplastic, Black color
  • Shell: Tin Plated Steel
  • Pin: Brass
  • Socket: Phosphor Bronze
  • Plating: Gold over Nickel
  • Dielectric strength: 1000 V Min
  • Current rating: 5.0 A
  • Insulation resistance: 5000 M Ω min.
  • Operating Temperature: -55ºC to +125ºC

Applications:

  • Industrial
  • Automotive
  • Data communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$993.60
USD
Quantity
Unit Price
30
$8.37
60
$8.33
90
$8.30
120
$8.28
150+
$8.21
Product Variant Information section