text.skipToContent text.skipToNavigation

Manufacturer Part #

AB450K

6 Pin Male Mini-Din to 9 Pin Female D-Sub PS/2 Mouse-Cable Adaptor,Cable is 15c

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AB450K - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 9
Termination: Wire Wrap
Material: Front Metal
Features & Applications

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets.
The AB450K-R is a PS/2 mouse-cable adapter.This minidin 6 pin M to 9 pin D-sub F connecter, has molded housings and comes in beige.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
772
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,190.00
USD
Quantity
Unit Price
10
$3.88
25
$3.83
50
$3.79
150
$3.73
300+
$3.65
Product Variant Information section