Manufacturer Part #
10123973-004RLF
10123973 Series 1.1 W x 2.6 L x 1.2 H SMT Spring Gold Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10123973-004RLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10123973-004RLF - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Termination: | Solder |
| Length: | 2.6mm |
| Contact Material: | Stainless Steel |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
40,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel