text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480438-0

Commercial MATE-N-LOK 16 Position Positive Lock Male Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480438-0 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 1-480438-0 is a Commercial MATE-N-LOK 16 Position Positive Lock Male Free Hanging Plug Housing Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 16
  • Number of Rows = 2
  • Mating Retention = With
  • Contact Type = Socket
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,898
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section