text.skipToContent text.skipToNavigation

Manufacturer Part #

2178473-2

3POS UMNL PLUG HSG V0 GW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
TE Connectivity 2178473-2 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Polyamide
Type: Housing
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
1,500
$0.26
4,500
$0.255
7,500+
$0.25
Product Variant Information section