text.skipToContent text.skipToNavigation

Manufacturer Part #

776087-2

DEUTSCH AMPSEAL 23 Position 3 Row 4 mm Pitch Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776087-2 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Contact Material: Brass
Color: Natural
No of Rows: 3
No of Positions: 23
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,820.00
USD
Quantity
Unit Price
200+
$9.10
Product Variant Information section