text.skipToContent text.skipToNavigation

Manufacturer Part #

776164-5

DEUTSCH AMPSEAL 35 Position Triple Row Free Hanging In-Line Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 776164-5 is a part of AMPSEAL series and is Known for their rugged reliability even under high-temperature of automotive and industrial applications.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Layout = Staggered
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Terminal Position Assurance
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Fluid Resistance = Immersion

View the AMPSEAL series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
497
Factory Lead Time:
13 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$315.56
USD
Quantity
Unit Price
28
$11.27
56
$11.20
84
$11.16
112
$11.13
140+
$11.05
Product Variant Information section