text.skipToContent text.skipToNavigation

Manufacturer Part #

22-600-11

600 Series 22 Position Coined Contacts DIP Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 22-600-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 22
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
95
Multiple Of:
1
Total
$401.85
USD
Quantity
Unit Price
10
$4.32
25
$4.27
50
$4.23
150
$4.16
300+
$4.06
Product Variant Information section