text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338088-3

8 Position Single Port Straight Surface Mount RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2517
Product Specification Section
TE Connectivity 1-338088-3 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -45°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The 1-338088-3 is a part of 1-33808 series and is a single port that meets 1000 volt dielectric requirement and it is available in both shielded and unshielded versions. ??

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mount Style = Surface Mount
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 3
  • Number of Contacts Loaded = 8
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Latch Style = Standard
  • Panel Mount Retention = With
  • Flanged = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 12.70 [0.500]
  • Inverted Jack Face = No
  • LED = Without
  • Solder Bracket Material = Tin Plated Brass
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]

 

 

Pricing Section
Global Stock:
2,750
USA:
2,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
250
$0.83
500
$0.82
750
$0.81
1,000
$0.805
1,250+
$0.79