text.skipToContent text.skipToNavigation

Manufacturer Part #

5406443-1

8 Position Dual Port Shielded Through Hole Right Angle RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5406443-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: MultiPort Cage
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
675
Multiple Of:
225
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,502.25
USD
Quantity
Unit Price
225+
$6.67
Product Variant Information section