text.skipToContent text.skipToNavigation

Manufacturer Part #

J1011F01PNL

G/Y LEDs 100 Base-TX RJ45 1x1 Tab-UP 8-pin Integrated Magnetics Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J1011F01PNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.80
USD
Quantity
Unit Price
30
$5.06
60
$5.01
120
$4.96
150
$4.94
450+
$4.84
Product Variant Information section