Manufacturer Part #
JK0-8001NL
Single Port 8 Position No LEDs Right Angle Shielded RJ45 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics JK0-8001NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics JK0-8001NL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | 0°C to 85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
45
$11.56
90
$11.48
135
$11.44
180+
$11.39
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole