text.skipToContent text.skipToNavigation

Manufacturer Part #

292253-8

AMP CT 8 Position Through Hole Right Angle Wire - Board Partial Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292253-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 292253-8  AMP CT connector is a miniature wire-to-board 8 position through-hole right angle partially shrouded header.

Features:

  • Partially shrouded header
  • Wire to board connector
  • Right angle orientation
  • Number of positions 8
  • Through hole-solder termination method to PCB
  • 28-22 AWG wire/cable size
Pricing Section
Global Stock:
0
USA:
0
28,414
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,000.00
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section