Manufacturer Part #
3-1969582-6
36 Position 2 Row 2.5 mm Economy Power 2.5 Vertical Pin Header Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1969582-6 - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Through Hole |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600
$0.94
1,200
$0.925
1,800+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
PCB Mount