text.skipToContent text.skipToNavigation

Manufacturer Part #

350428-4

Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2428
Product Specification Section
TE Connectivity 350428-4 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
The 350428-4 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 2
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type 

View the 350428 series of Headers

Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3400
Multiple Of:
3400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,383.00
USD
Quantity
Unit Price
3,400+
$0.995