text.skipToContent text.skipToNavigation

Manufacturer Part #

68002-106HLF

Single Row 6 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 68002-106HLF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.265
Product Variant Information section