text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-XH-AM(LF)(SN)

XH Series 8 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST B8B-XH-AM(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B8B-XH-AM(LF)(SN) is a part of XH series 8 position 2.5 mm pitch Through Hole Wire to Board shrouded Header Crimp style Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete XH Series of Headers

Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.139
Product Variant Information section