text.skipToContent text.skipToNavigation

Référence fabricant

S6B-ZR-SM4A-TF(LF)(SN)

ZH Series 6 Position 1.5 mm Side Entry SMT Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Code de date: 2148
Product Specification Section
JST S6B-ZR-SM4A-TF(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The S6B-ZR-SM4A-TF(LF)(SN) is a part of ZH Series 6 Position 1.5 mm Pitch Side Entry Surface Mount Shrouded Header Crimp style connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?

View the Complete ZH Series of Connectors

Pricing Section
Stock global :
177
États-Unis:
177
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,90 $
USD
Quantité
Prix unitaire
1
$0.90
10
$0.80
40
$0.735
150
$0.68
500+
$0.625