text.skipToContent text.skipToNavigation

Référence fabricant

SM07B-SRSS-TB(LF)(SN)

SH Series 7 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST SM07B-SRSS-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Shrouded Header
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SM07B-SRSS-TB(LF)(SN) is a part of SH Series Compact, Low profile 7 position 1.0 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete SH Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 230,00 $
USD
Quantité
Prix unitaire
3 000+
$0.41
Product Variant Information section