text.skipToContent text.skipToNavigation

Manufacturer Part #

SM13B-SRSS-TB(LF)(SN)

SH Series 1.0 mm Pitch 13 Position Single Row Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
JST SM13B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

The SM13B-SRSS-TB(LF)(SN) is a part of SH Series 13 Position Single Row 1.0 mm Pitch Side Entry Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Headers

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section