text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-104-S-06-T-V-S-TR-P-LF

Terminal Strip Header -Vertical Surface Mount - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Major League Electronics TSHSM-104-S-06-T-V-S-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
74,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
400
$0.20
1,200
$0.196
2,000
$0.194
4,000
$0.191
8,000+
$0.187
Product Variant Information section