text.skipToContent text.skipToNavigation

Manufacturer Part #

208100-1

METRIMATE 19 Position Single Row Free Hanging In-Line Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208100-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 19
Pitch: 5.08 mm
Termination: Solder
Mounting Method: Wire Mount
Features & Applications

The 208100-1 is a part of 208100 series METRIMATE 19 position single row free hanging in-line plug housing.

Features:

  • Product Type Features:
    • Product Type = Housing
    • Connector Type = Housing
    • Gender = Plug 
    • Mount = Free Hanging
    • Mating Connector Lock Type = Locking Latch
  • Electrical Characteristics:
    • Voltage (VAC) = 600
  • Body Features:
    • Connector Configuration = In-Line
    • Number of Positions = 19
    • Centerline (mm [in]) = 5.08 [0.200]
  • Housing Features:
    • Housing Material = Thermoplastic - GF
    • Housing Color = Red
    • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,278.00
USD
Quantity
Unit Price
300+
$4.26
Product Variant Information section