text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61-2P-2.2V(21)

2 Position 2.2 mm Pitch Single Row Red Color SMT Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF61-2P-2.2V(21) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 2
Pitch: 2.2 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section