text.skipToContent text.skipToNavigation

Manufacturer Part #

1411001-1

8 Position Dual Row 2.54mm 18-22 AWG Global Electronic Technology Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2527
Product Specification Section
TE Connectivity 1411001-1 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 12V
Material: Polyamide / Nylon
No of Rows: 2
Gender: Plug, Female Sockets
Mating Type: Latch Holder
Color: Black
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.57
250
$1.56
750+
$1.52