text.skipToContent text.skipToNavigation

Manufacturer Part #

1411001-1

8 Position Dual Row 2.54mm 18-22 AWG Global Electronic Technology Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1411001-1 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 12V
Material: Polyamide / Nylon
No of Rows: 2
Gender: Plug, Female Sockets
Mating Type: Latch Holder
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$3,960.00
USD
Quantity
Unit Price
10
$1.76
30
$1.74
100
$1.71
200
$1.69
500+
$1.65