text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1971772-2

2 Position (1x2) 6.0 mm Wire to Panel Yellow Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1534
Product Specification Section
TE Connectivity 4-1971772-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 0.6 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Snap-In
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.80
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section