text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B(0.8)-10DP-0.4V(51)

BM20 Series 10 Position 0.4 mm Pitch Dual Row Board to Board Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Hirose Electric BM20B(0.8)-10DP-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 10
No of Rows: 2
Gender: Male
Type: Board to Board
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,320.00
USD
Quantity
Unit Price
8,000+
$0.54
Product Variant Information section