Manufacturer Part #
3-1437664-1
Buchanan 3 Position 9.53mm Pitch Single Row 12-22 AWG Dual Barrier Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1437664-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1437664-1 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Wire Clamp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
300+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag