text.skipToContent text.skipToNavigation

Manufacturer Part #

EM912606

EuroMag Series Thermoplastic 30 A 300 10 - 24 AWG PCB Mount Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM912606 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 10-24
Termination: Solder
Style: Modular
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
100
$2.75
200
$2.72
300
$2.71
400
$2.70
500+
$2.66
Product Variant Information section